Print Page
BC107B
Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 100 mA, 600 mW, TO-18, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC107BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96K6823
Product RangeMulticomp Pro Bipolar NPN Transistor
Your Part Number
21,322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.555 |
| 10+ | $0.444 |
| 100+ | $0.301 |
| 500+ | $0.260 |
| 1000+ | $0.227 |
| 2500+ | $0.183 |
| 10000+ | $0.178 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC107BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96K6823
Product RangeMulticomp Pro Bipolar NPN Transistor
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current100mA
Power Dissipation600mW
Power Dissipation Pd600mW
DC Collector Current100mA
Transistor Case StyleTO-18
Transistor MountingThrough Hole
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar NPN Transistor
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC107 series from Multicomp Pro are through hole, NPN low power, silicon planar epitaxial transistors in TO-18 metal can package. This device is used for switching and amplification.
- Collector emitter voltage (Vce) of 45V
- Continuous collector current (Ic) of 200mA
- Power dissipation of 600mW
- Operating junction temperature range from -65°C to 200°C
- Collector emitter saturation voltage of 600mV at Ic=100mA
- DC current gain of 40 at Ic=10µA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
600mW
DC Collector Current
100mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
Multicomp Pro Bipolar NPN Transistor
MSL
-
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation Pd
600mW
Transistor Case Style
TO-18
DC Current Gain hFE
200hFE
Transition Frequency
150MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
