Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC177Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96K6829
Product RangeMulticomp Pro Bipolar Transistors PNP
Your Part Number
14,584 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.471 |
| 100+ | $0.319 |
| 500+ | $0.276 |
| 1000+ | $0.241 |
| 2500+ | $0.195 |
| 10000+ | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC177Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96K6829
Product RangeMulticomp Pro Bipolar Transistors PNP
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current200mA
Power Dissipation600mW
Power Dissipation Pd600mW
DC Collector Current200mA
Transistor Case StyleTO-18
Transistor MountingThrough Hole
DC Current Gain hFE120hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar Transistors PNP
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC177 is a -45V Silicon PNP Bipolar Planar Epitaxial Transistor with low power.
- Collector-base voltage(Vcbo = 50V)
- Emitter-base voltage(Vebo = 5V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
600mW
DC Collector Current
200mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
Multicomp Pro Bipolar Transistors PNP
MSL
-
Collector Emitter Voltage Max
45V
Continuous Collector Current
200mA
Power Dissipation Pd
600mW
Transistor Case Style
TO-18
DC Current Gain hFE
120hFE
Transition Frequency
200MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
