Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC182BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08N8054
Product RangeMulticomp Pro Bipolar NPN Transistor
Your Part Number
19,044 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 10+ | $0.172 |
| 100+ | $0.083 |
| 500+ | $0.050 |
| 1000+ | $0.037 |
| 2500+ | $0.031 |
| 10000+ | $0.030 |
| 25000+ | $0.024 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC182BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08N8054
Product RangeMulticomp Pro Bipolar NPN Transistor
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current100mA
Power Dissipation350mW
Power Dissipation Pd350mW
DC Collector Current100mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE120hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar NPN Transistor
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC182B is a NPN silicon planar Epitaxial Transistor. This device is designed for general purpose amplifier application at collector current to 100mA.
- 125°C/W Junction to Case Thermal Resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation
350mW
DC Collector Current
100mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
Multicomp Pro Bipolar NPN Transistor
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Continuous Collector Current
100mA
Power Dissipation Pd
350mW
Transistor Case Style
TO-92
DC Current Gain hFE
120hFE
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
