Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC327.25Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08N6214
Your Part Number
12,101 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 10+ | $0.172 |
| 100+ | $0.083 |
| 500+ | $0.050 |
| 1000+ | $0.037 |
| 2500+ | $0.031 |
| 10000+ | $0.030 |
| 25000+ | $0.024 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC327.25Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08N6214
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
DC Collector Current800mA
Continuous Collector Current800mA
Power Dissipation Pd625mW
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE400hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC327.25 is a PNP silicon Planar Epitaxial Transistor, suitable for use in driver and output stages of audio amplifier.
- 200°C/W Junction to Ambient in Free Air Thermal Resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Signal Processing, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
800mA
Power Dissipation
625mW
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
DC Collector Current
800mA
Power Dissipation Pd
625mW
Transistor Case Style
TO-92
DC Current Gain hFE
400hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
