Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC337.25Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08N6215
Your Part Number
14,898 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 10+ | $0.172 |
| 100+ | $0.083 |
| 500+ | $0.050 |
| 1000+ | $0.037 |
| 2500+ | $0.031 |
| 10000+ | $0.030 |
| 25000+ | $0.024 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC337.25Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08N6215
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current800mA
Power Dissipation Pd625mW
Power Dissipation625mW
DC Collector Current800mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE400hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min400hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC337.25 is a 45V NPN silicon planar epitaxial Bipolar Transistor best suited for use in driver and output stages of audio amplifier.
- 5V Emitter to base voltage (VEBO)
- 200°C/W Thermal resistance, junction to ambient
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Audio
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation Pd
625mW
DC Collector Current
800mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
400hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Continuous Collector Current
800mA
Power Dissipation
625mW
Transistor Case Style
TO-92
DC Current Gain hFE
400hFE
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BC337.25
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
