Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC477Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14M4494
Your Part Number
550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 10+ | $0.484 |
| 100+ | $0.329 |
| 500+ | $0.284 |
| 1000+ | $0.247 |
| 2500+ | $0.200 |
| 10000+ | $0.194 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC477Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14M4494
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current150mA
Power Dissipation300mW
Power Dissipation Pd300mW
DC Collector Current150mA
Transistor Case StyleTO-18
Transistor MountingThrough Hole
DC Current Gain hFE160hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min160hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
300mW
DC Collector Current
150mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
80V
Continuous Collector Current
150mA
Power Dissipation Pd
300mW
Transistor Case Style
TO-18
DC Current Gain hFE
160hFE
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
