Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC807-25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33X4077
Product RangeMP BJT Transistor
Your Part Number
17,271 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.189 |
| 10+ | $0.128 |
| 100+ | $0.063 |
| 500+ | $0.038 |
| 1000+ | $0.029 |
| 2500+ | $0.024 |
| 10000+ | $0.023 |
| 25000+ | $0.020 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC807-25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33X4077
Product RangeMP BJT Transistor
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE160hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product RangeMP BJT Transistor
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC807-25 is a PNP Bipolar Transistor designed for general purpose amplifier applications. It has low collector-emitter saturation voltage.
- High collector current
- High current gain
- -65 to 150°C Junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
45V
DC Collector Current
500mA
Power Dissipation
300mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
MP BJT Transistor
MSL
-
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE
160hFE
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
