Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBCW66GCopy
Newark Part No.67T0989
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current800mA
Power Dissipation330mW
Power Dissipation Pd250mW
DC Collector Current800mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE160hFE
No. of Pins3Pins
Transition Frequency170MHz
DC Current Gain hFE Min400hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BCW66G is a NPN Bipolar Transistor designed for general purpose amplifier applications at collector currents to 500mA.
- Sourced from process 13
- -55 to 150°C Operating junction temperature range
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
330mW
DC Collector Current
800mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
400hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
45V
Continuous Collector Current
800mA
Power Dissipation Pd
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
160hFE
Transition Frequency
170MHz
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for BCW66G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
