Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCMS14AGCopy
Newark Part No.73T8303
Product RangeBMC
Your Part Number
402 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 50+ | $4.390 |
| 100+ | $4.060 |
| 250+ | $3.780 |
| 500+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCMS14AGCopy
Newark Part No.73T8303
Product RangeBMC
Technical Datasheet
Product RangeBMC
Contact GenderPin
Contact Termination TypeCrimp
For Use With120 Amp Series Battery Modular Housing Connectors
Wire Size AWG Max6AWG
Wire Size AWG Min6AWG
Current Rating80A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BMC
Contact Termination Type
Crimp
Wire Size AWG Max
6AWG
Current Rating
80A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
120 Amp Series Battery Modular Housing Connectors
Wire Size AWG Min
6AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
