Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C6V8-7-FCopy
Newark Part No.
Re-Reel65W8528
Cut Tape65W8528
Your Part Number
3,468 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.660 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.220 |
| 50+ | $0.940 |
| 100+ | $0.640 |
| 500+ | $0.480 |
| 1000+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C6V8-7-FCopy
Newark Part No.
Re-Reel65W8528
Cut Tape65W8528
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Alternatives for BZT52C6V8-7-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
