Print Page
Image is for illustrative purposes only. Please refer to product description.

560 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 250+ | $1.480 |
| 500+ | $1.350 |
| 1000+ | $1.230 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCASS-0841Copy
Newark Part No.99AC3891
Technical Datasheet
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Pin
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
11.81"
Jacket Color
Black
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
