Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCFR0S2JE012KITCopy
Newark Part No.24M1010
Product RangeMP Kit
Your Part Number
28 In Stock
Need more?
6 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
22 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $135.210 |
| 25+ | $130.240 |
| 50+ | $101.620 |
| 100+ | $94.570 |
| 250+ | $87.930 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$135.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFR0S2JE012KITCopy
Newark Part No.24M1010
Product RangeMP Kit
Technical Datasheet
Power Rating500mW
Range of Resistor Values10ohm to 10Mohm
Resistance Tolerance± 5%
No. of Items in Kit7300
Product RangeMP Kit
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CFR0S2JE012KIL is a carbon film Resistor Kit with 10Ω to 1MΩ resistors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Laboratory, Hobby & Education
Contents
100-piece Axial resistors.
Technical Specifications
Kit Contents
100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
Range of Resistor Values
10ohm to 10Mohm
No. of Items in Kit
7300
SVHC
No SVHC (04-Feb-2026)
Power Rating
500mW
Resistance Tolerance
± 5%
Product Range
MP Kit
Technical Docs (1)
Alternatives for CFR0S2JE012KIT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
