Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDUCE4040Copy
Newark Part No.96K8960
Product RangeDUCE
Your Part Number
89 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.170 | $0.589 |
| 10+ | $2.910 | $0.589 |
| 25+ | $2.730 | $0.589 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDUCE4040Copy
Newark Part No.96K8960
Product RangeDUCE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Pin Length-
Insulator Colour-
Product RangeDUCE
Overall Length12mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Alternatives for DUCE4040
2 Products Found
Product Overview
The DUCE4040 is a 4mm² metal Bootlace Ferrule accepts 12/10AWG wire. Conformed DIN46228 part 1 standard. The DUCE series non-insulated core end terminal is suitable for tri-rated cables.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 35A Current Rating
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
4mm²
Insulator Colour
-
Overall Length
12mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
10AWG
Pin Length
-
Product Range
DUCE
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
