Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoE2508-GREYCopy
Newark Part No.04M4982
Product RangeE
Your Part Number
5,445 In Stock
Need more?
1722 Delivery in 1-3 Business Days(US stock)
3723 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 100+ | $3.740 |
| 250+ | $3.480 |
| 500+ | $3.210 |
| 1000+ | $2.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE2508-GREYCopy
Newark Part No.04M4982
Product RangeE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length8mm
Insulator ColourGrey
Product RangeE
Overall Length15.4mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E2508-GREY is a 15mm grey Cable Ferrule with tin plated copper tube connector and nylon insulation. It accepts 14AWG wire gauge.
- 30A Rated current
- 600V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Grey
Overall Length
15.4mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
14AWG
Pin Length
8mm
Product Range
E
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for E2508-GREY
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
