Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoE6012-GREENCopy
Newark Part No.04M4990
Product RangeE
Your Part Number
2,214 In Stock
Need more?
404 Delivery in 1-3 Business Days(US stock)
1810 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.770 |
| 50+ | $9.730 |
| 100+ | $9.000 |
| 250+ | $8.370 |
| 500+ | $7.710 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE6012-GREENCopy
Newark Part No.04M4990
Product RangeE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Length12mm
Insulator ColourGreen
Product RangeE
Overall Length20.5mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E6012-GREEN is a 20mm green Cable Ferrule with tin plated copper tube connector and nylon insulation. It accepts 10AWG wire gauge.
- 50A Rated current
- 600V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
6mm²
Insulator Colour
Green
Overall Length
20.5mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
10AWG
Pin Length
12mm
Product Range
E
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for E6012-GREEN
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
