Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoES3D-13-FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel65W8582RL
Cut Tape65W8582
Your Part Number
2,238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.536 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 50+ | $0.414 |
| 100+ | $0.345 |
| 250+ | $0.291 |
| 500+ | $0.246 |
| 1000+ | $0.210 |
| 2500+ | $0.173 |
| 5000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoES3D-13-FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel65W8582RL
Cut Tape65W8582
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
3A
Forward Voltage Max
950mV
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
