
Need more?
| Quantity | Price |
|---|---|
| 1+ | $182.890 |
| 5+ | $148.030 |
| 10+ | $128.300 |
| 25+ | $113.160 |
| 100+ | $100.660 |
Product Information
Product Overview
The GSX-S02-1100-NAT is a 100ft Natural Silver to Tan color Insulating Braided Electrical Sleeve made of heat treated fiberglass. Designated class 240°C insulation that is heat annealed to remove organic impurities and improve handling. The addition of a tan-colored, high-temperature resin dye affords additional fray resistance and firmness for cutting and installation. It is used as primary insulation on low voltage applications such as leads in toasters, hot plates hand irons, coffee makers and other applications where low voltage and high temperatures are involved. The GSX series tubing can withstand temperatures as high as 648°C (1,200°F).
- Non-corrosive
- Flexible and expandable
- -60 to 648°C Operating Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics
Technical Specifications
Insulating
Tan
30.5m
-
Fibreglass
6.681mm
100ft
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
