Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-8-30-50-70-30-ATFCopy
Newark Part No.33P6972
Product RangeMP HC49S
Your Part Number
2,784 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.708 |
| 10+ | $0.632 |
| 100+ | $0.501 |
| 500+ | $0.413 |
| 1000+ | $0.361 |
| 5000+ | $0.324 |
| 10000+ | $0.293 |
| 25000+ | $0.282 |
Price for:Each
Minimum: 5
Multiple: 5
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-8-30-50-70-30-ATFCopy
Newark Part No.33P6972
Product RangeMP HC49S
Technical Datasheet
Frequency Nom8MHz
Product RangeMP HC49S
Crystal Frequency8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 10.9mm x 4.65mm
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HC49S-8-30-50-70-30-ATF from Multicomp Pro is an industry standard leaded crystal.
- Crystal case of 10.9mm x 4.65mm (L x W)
- Frequency of crystal is 8MHz
- Frequency tolerance at 25°C is ±30.00ppm
- Frequency stability of ±50ppm
- Operating temperature range from -20°C to 70°C
- Load capacitance of 30pF
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
No. of Pins
2Pins
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
MP HC49S
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 10.9mm x 4.65mm
Crystal Mounting Type
Through Hole
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
