Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLBPM323PCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24R6529
Product RangeLBPM
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.710 |
| 25+ | $32.220 |
| 50+ | $29.870 |
| 100+ | $28.880 |
| 250+ | $27.880 |
Price for:Each
Minimum: 1
Multiple: 1
$34.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLBPM323PCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24R6529
Product RangeLBPM
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng Type-
Approvals / StandardsCSA, EN, IEC, UL
Product RangeLBPM
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL
SVHC
To Be Advised
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
-
Product Range
LBPM
Technical Docs (1)
Alternatives for LBPM323P
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
