Print Page
Image is for illustrative purposes only. Please refer to product description.

625 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.870 |
| 5+ | $16.230 |
| 10+ | $14.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000789Copy
Newark Part No.39Y5805
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Imperial3.937"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Connector Type ARP-SMA Bulkhead Jack
Connector Type BRP-SMA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC000789 is a 100mm RF Coaxial Cable Assembly with RP-SMA bulkhead jack to RP-SMA straight plug connection
- 1.37mm low-loss micro coaxial cable
- Reverse Polarity SMA (RPSMA) Bulkhead Antenna Connector
- Reverse Polarity SMA (RPSMA) Plug to your electronics
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 100mm
- Sheath colour black
- Temperature range-20-+70 degC
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
RP-SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.937"
Coaxial Cable Type
1.37mm
Connector Type B
RP-SMA Straight Plug
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
