Print Page
Image is for illustrative purposes only. Please refer to product description.

237 In Stock
Need more?
105 Delivery in 1-3 Business Days(US stock)
132 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.840 |
| 10+ | $14.700 |
| 25+ | $13.910 |
Price for:Each
Minimum: 1
Multiple: 1
$15.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002995Copy
Newark Part No.71AC0506
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to 90° SMP Jack
Cable Length - Imperial2.5"
Cable Length - Metric65mm
Coaxial Cable TypeRG405
Connector Type ASMA Bulkhead Jack
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° SMP Jack
Cable Length - Metric
65mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
2.5"
Coaxial Cable Type
RG405
Connector Type B
SMP Right Angle Jack
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
