Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC008640 SMD Chip Resistor, 750 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://mexico.newark.com/productimages/standard/en_US/70AC9034-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008640Copy
Newark Part No.
Re-Reel79AC3360
Cut Tape79AC3360
Your Part Number
7,450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.040 | $7.04 |
| Total Price | $7.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 10+ | $3.800 |
| 100+ | $2.260 |
| 1000+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008640Copy
Newark Part No.
Re-Reel79AC3360
Cut Tape79AC3360
Technical Datasheet
Resistance750ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Product Range-
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
750ohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
-
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MC008640
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
