Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14711Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.26M1352
Product RangeMC 45F Series
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 25+ | $10.790 |
| 50+ | $9.870 |
| 100+ | $9.420 |
| 250+ | $8.820 |
| 500+ | $7.290 |
| 1000+ | $5.160 |
| 5000+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14711Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.26M1352
Product RangeMC 45F Series
Technical Datasheet
Resistance250ohm
Product RangeMC 45F Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Resistor Element TypeWirewound
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeGeneral Purpose
Product Diameter8.71mm
Product Length23.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
250ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
8.71mm
Product Width
-
Operating Temperature Max
275°C
Automotive Qualification Standard
-
Product Range
MC 45F Series
Resistance Tolerance
± 1%
Resistor Element Type
Wirewound
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
23.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MC14711
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
