Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC2DLQRCopy
Newark Part No.45X4793
Product RangeMCM2D
Your Part Number
919 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $15.820 |
| 25+ | $13.880 |
| 50+ | $12.420 |
| 100+ | $11.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC2DLQRCopy
Newark Part No.45X4793
Product RangeMCM2D
Technical Datasheet
Product RangeMCM2D
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force190gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.3mm x 4.1mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCM2D
Switch Mounting
Surface Mount
Actuating Force
190gf
Switch Dimensions (L x W)
4.3mm x 4.1mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
