Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33270Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09R3155
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 100+ | $7.310 |
| 250+ | $6.790 |
| 500+ | $6.190 |
| 1000+ | $5.730 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33270Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09R3155
Technical Datasheet
Thermal Resistance3.3°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric42mm
External Height - Metric50.8mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.65"
External Height - Imperial2"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC33270 is a 50.8 x 25 x 42mm high power dissipation vertical mounting extruded Heat Sink with black anodized finish, solderable fixing pins and a notched base. It can be mounted through mounting holes and is suitable for use with a single TO2-18 TO-220 and TO 247 devices or via clip available separately.
- Choice of thermal resistance
- Low thermal resistance
- Solderable mounting pins
- Pre-drilled mounting holes
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
3.3°C/W
External Width - Metric
42mm
External Length - Metric
25mm
Heat Sink Material
-
External Height - Imperial
2"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
50.8mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
