Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $2.190 |
100+ | $1.970 |
250+ | $1.820 |
500+ | $1.660 |
1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33280
Newark Part No.09R3165
Technical Datasheet
Thermal Resistance21°C/W
Packages CooledTO-220
External Width - Metric12.82mm
External Height - Metric19mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial0.5"
External Height - Imperial0.75"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC33280 is a 20 x 12.82 x 12.7mm Compact size clip-on TO-220 Heat Sink with cooling fins which form spring clamps that applies a constant pressure over entire contact surface of the TO-220 case. Vertical mounting by solderable tags.
- Black anodized finish
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
21°C/W
External Width - Metric
12.82mm
External Length - Metric
12.7mm
Heat Sink Material
-
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
19mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Alternatives for MC33280
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate