Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36447
Newark Part No.40T4157
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36447
Newark Part No.40T4157
Technical Datasheet
Flow Rate - Imperial240CFM
Flow Rate - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Kit Contents
172mm AC Fan, Wire-Form Finger Guard, 72" Power Cord
Flow Rate - Metric
-
SVHC
No SVHC (21-Jan-2025)
Flow Rate - Imperial
240CFM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate