Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP109020040K-101MUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AC1284
Product RangeMCAP Series
Your Part Number
1,319 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 100+ | $1.080 |
| 250+ | $0.980 |
| 500+ | $0.897 |
| 1000+ | $0.837 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP109020040K-101MUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AC1284
Product RangeMCAP Series
Product RangeMCAP Series
Inductance100µH
RMS Current (Irms)4.3A
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
4.3A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.065ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCAP109020040K-101MU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
