Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAPB108020100A-471MUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AC1279
Product RangeMCAPB Series
Your Part Number
260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 100+ | $1.410 |
| 250+ | $1.300 |
| 500+ | $1.190 |
| 1000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAPB108020100A-471MUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AC1279
Product RangeMCAPB Series
Product RangeMCAPB Series
Inductance470µH
RMS Current (Irms)3A
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCAPB Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
470µH
DC Resistance Max
0.11ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCAPB108020100A-471MU
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
