Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBU5102K5Copy
Newark Part No.97K4333
Product RangeMCBU Series
Your Part Number
435,537 In Stock
| Quantity | Price |
|---|---|
| 10+ | $0.193 |
| 50+ | $0.124 |
| 100+ | $0.091 |
| 250+ | $0.075 |
| 500+ | $0.065 |
| 1000+ | $0.042 |
Price for:Each
Minimum: 10
Multiple: 10
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBU5102K5Copy
Newark Part No.97K4333
Product RangeMCBU Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing2.5mm
Capacitor TerminalsRadial Leaded
Product RangeMCBU Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MCB series are general purpose axial leaded ceramic disc capacitors. The capacitance range includes from 100pF to 47000pF. It is constructed of two or more alternating layers of ceramic which acts as the dielectric and a metal layer acting as the electrodes. These ceramic capacitors offer high stability and low losses for resonant circuit applications.
- Large capacitance in small size
- Rated voltage of 50V
- ±10% tolerance
- Operating temperature range from -25°C to +85°C
- Capacitance has non linear Temperature coefficient
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Product Range
MCBU Series
Operating Temperature Max
85°C
Voltage(DC)
50V
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
