Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEPI-04Copy
Newark Part No.74M3011
Product RangeMCEP
Your Part Number
2,534 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 25+ | $2.050 |
| 50+ | $1.830 |
| 100+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEPI-04Copy
Newark Part No.74M3011
Product RangeMCEP
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeMCEP
Switch TypeDIP
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
25mA
Switch Type
DIP
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Voltage DC Max
24V
Product Range
MCEP
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MCEPI-04
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
