Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCESL35V107M6.3X7.7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel39T1387RL
Cut Tape39T1387
Product RangeMCESL Series
Your Part Number
136,184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.424 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 25+ | $0.373 |
| 100+ | $0.328 |
| 250+ | $0.274 |
| 500+ | $0.230 |
| 1000+ | $0.194 |
| 2500+ | $0.162 |
| 5000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCESL35V107M6.3X7.7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel39T1387RL
Cut Tape39T1387
Product RangeMCESL Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Product RangeMCESL Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current120mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCESL35V107M6.3X7.7 is a surface mount aluminium Electrolytic Capacitor. Supplied with carrier taping for automatic mounting machine. This capacitor is designed for surface mounting on high density PC board.
- Designed for surface mounting on high density PC board
- Supplied with carrier taping for automatic mounting machine
- Guarantees 2,000 hours at 85°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
MCESL Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
120mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for MCESL35V107M6.3X7.7
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
