Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCF 0.25W 270RCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 38K0357 |
| Product Range | MC CFR Series |
| Your Part Number | |
| Technical Datasheet |
20,898 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 10+ | $0.041 |
| 25+ | $0.033 |
| 50+ | $0.024 |
| 100+ | $0.020 |
| 500+ | $0.017 |
| 1000+ | $0.012 |
| 5000+ | $0.010 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCF 0.25W 270RCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 38K0357 |
| Product Range | MC CFR Series |
| Technical Datasheet | |
| Resistance | 270ohm |
| Product Range | MC CFR Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 250V |
| Resistor Technology | Carbon Film |
| Temperature Coefficient | ± 450ppm/°C |
| Resistor Type | General Purpose |
| Product Diameter | 2.5mm |
| Product Length | 6.8mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Multicomp Pro MCF series resistors are carbon film axial leaded fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
- Maximum working voltage is 500VDC
- Power rating of 0.125W, 0.25W, 0.5W, 1W, 2W
- Cost effective
- High quality performance
- Capacitance tolerance is ±5%
- Temperature coefficient of ±350PPM/°C, 0 to -450ppm/°C, 0 to -700ppm/°C and 0 to -1500ppm/°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Resistance | 270ohm |
|---|---|
| Power Rating | 250mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Carbon Film |
| Resistor Type | General Purpose |
| Product Length | 6.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | MC CFR Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 250V |
| Temperature Coefficient | ± 450ppm/°C |
| Product Diameter | 2.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MCF 0.25W 270R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
