Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000110 Wirewound Inductor, 33 nH, 0.27 ohm, 2.05 GHz, 500 mA, 0805 [2012 Metric], MCFT Series](https://mexico.newark.com/productimages/standard/en_US/10R8611-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000110Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel10R8645RL
Cut Tape10R8645
Product RangeMCFT Series
Your Part Number
985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.294 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 25+ | $0.247 |
| 100+ | $0.227 |
| 250+ | $0.155 |
| 500+ | $0.129 |
| 1000+ | $0.109 |
| 2500+ | $0.085 |
| 5000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000110Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel10R8645RL
Cut Tape10R8645
Product RangeMCFT Series
Technical Datasheet
Inductance33nH
DC Resistance Max0.27ohm
Self Resonant Frequency2.05GHz
DC Current Rating500mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
33nH
Self Resonant Frequency
2.05GHz
Inductor Case Style
0805 [2012 Metric]
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
0.27ohm
DC Current Rating
500mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (2)
Alternatives for MCFT000110
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
