Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHH15N100J500CTCopy
Newark Part No.84W7934
Product RangeMCHH Series
Your Part Number
9,618 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $3.400 |
| 25+ | $2.000 |
| 100+ | $1.560 |
| 250+ | $1.260 |
| 500+ | $1.120 |
| 1000+ | $0.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$34.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHH15N100J500CTCopy
Newark Part No.84W7934
Product RangeMCHH Series
Technical Datasheet
Capacitance10pF
Voltage Rating50V
Product RangeMCHH Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
10pF
Product Range
MCHH Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 5%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
