Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPR50V228M22X26Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55T0476
Product RangeMC HPR Series
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.610 |
| 100+ | $2.820 |
| 500+ | $2.290 |
| 1000+ | $1.980 |
| 5000+ | $1.760 |
| 10000+ | $1.570 |
| 25000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPR50V228M22X26Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55T0476
Product RangeMC HPR Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeMC HPR Series
Product Diameter22mm
Product Height26mm
Lead Spacing10mm
ESR-
Ripple Current1.3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCHPR50V228M22X26 is a HPR series large aluminum, snap-in electrolytic capacitor. It is a highly reliable capacitor that has characteristics of a high temperature of 105°C, and can withstand high ripple current. It is suitable for filter of industrial equipment, such as automatic machines, computers switching power supplies, etc.
- 2200µF capacitance, 50VDC voltage rating
- Capacitance tolerance is ±20% (at +20°C,120Hz)
- 2000 hours at 105°C lifetime at temperature
- 22mm product diameter, 26mm product height
- Operating temperature range from -40°C to+105°C
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
1.3A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
MC HPR Series
Product Height
26mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for MCHPR50V228M22X26
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
