
7,076 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $0.386 |
| 10+ | $0.260 |
| 25+ | $0.216 |
| 50+ | $0.172 |
| 100+ | $0.145 |
| 500+ | $0.122 |
| 1000+ | $0.104 |
| 5000+ | $0.094 |
Product Information
Product Overview
The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
- Non-inductive type
- Excellent flame resistance
- 70°C Ambient temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
220ohm
5W
Axial Leaded
Wirewound
Flame Proof
17.5mm
-
AEC-Q200
MC KNP Series
± 5%
-
± 300ppm/°C
6.5mm
-
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCKNP05SJ0221AA9
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
