Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR04X6201FTLCopy
Newark Part No.
Full Reel12AC1525
Re-Reel86T3348
Cut Tape86T3348
Product RangeMP MR Series
Your Part Number
9,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.260 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.260 |
| 25+ | $0.220 |
| 50+ | $0.180 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.005 |
| 20000+ | $0.004 |
| 50000+ | $0.003 |
| 100000+ | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR04X6201FTLCopy
Newark Part No.
Full Reel12AC1525
Re-Reel86T3348
Cut Tape86T3348
Product RangeMP MR Series
Technical Datasheet
Resistance6.2kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeMP MR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Resistance
6.2kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
MP MR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for MCMR04X6201FTL
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
