Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPCR123ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AK5266
Your Part Number
733 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 100+ | $3.600 |
| 250+ | $3.300 |
| 500+ | $2.930 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPCR123ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AK5266
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR123A
Battery TechnologyLithium
Battery Capacity1.7Ah
External Diameter16.7mm
External Height34.1mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth-
Weight15.8g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Battery Compliance-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
16.7mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Battery IEC Code
CR17345
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
CR123A
Battery Capacity
1.7Ah
External Height
34.1mm
External Width
-
Battery Type / Size
Coin Cell
Weight
15.8g
Battery NEDA Code
5018LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
