Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS5022MT100Copy
Newark Part No.20T0993
Product RangeMCPS Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS5022MT100Copy
Newark Part No.20T0993
Product RangeMCPS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMCPS Series
Power Inductor Case18.54mm x 15.24mm x 7.62mm
Inductance Tolerance± 20%
DC Resistance Max0.075ohm
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MCPS Series
Inductance Tolerance
± 20%
Product Length
18.54mm
Product Height
7.62mm
RMS Current (Irms)
1A
Saturation Current (Isat)
-
Power Inductor Case
18.54mm x 15.24mm x 7.62mm
DC Resistance Max
0.075ohm
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
