Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/2G272JT-RHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72K6157
Product RangeMCRC Series
Your Part Number
1,492 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.725 |
| 25+ | $0.644 |
| 50+ | $0.564 |
| 100+ | $0.478 |
| 500+ | $0.404 |
| 1000+ | $0.347 |
| 2500+ | $0.317 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/2G272JT-RHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72K6157
Product RangeMCRC Series
Technical Datasheet
Resistance2.7kohm
Product RangeMCRC Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyCarbon Composition
Temperature Coefficient-
Resistor TypeGeneral Purpose
Product Diameter3.6mm
Product Length9.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
MCRC1/2G272JT-RH is a MCRC series carbon composition resistor.
- 10,000Mohm minimum insulation resistance
- 2.7Kohm nominal resistance
- 500mW (1/2W) rated power
- ±5% tolerance
Technical Specifications
Resistance
2.7kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
General Purpose
Product Length
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MCRC Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
-
Product Diameter
3.6mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
