Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCRF15N3R3A500CT Capacitor, RF, 3.3 pF, 50 V, MCRF Series, ± 0.05pF, 125 °C, 0402 [1005 Metric]](https://mexico.newark.com/productimages/standard/en_US/03AC2890-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF15N3R3A500CTCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel84W8014RL
Cut Tape84W8014
Product RangeMCRF Series
Your Part Number
3,755 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.190 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 25+ | $0.167 |
| 100+ | $0.148 |
| 250+ | $0.091 |
| 500+ | $0.074 |
| 1000+ | $0.063 |
| 2500+ | $0.050 |
| 5000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF15N3R3A500CTCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel84W8014RL
Cut Tape84W8014
Product RangeMCRF Series
Technical Datasheet
Capacitance3.3pF
Voltage Rating50V
Product RangeMCRF Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Surface mount multilayer ceramic capacitors
- High Q and low ESR performance at high frequency
- Ultra low capacitance
- High precision tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
3.3pF
Product Range
MCRF Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
