Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRJ306000F18300HZHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56P2816
Your Part Number
13,974 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.263 |
| 100+ | $0.145 |
| 500+ | $0.117 |
| 1000+ | $0.102 |
| 2500+ | $0.089 |
| 10000+ | $0.083 |
| 25000+ | $0.082 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRJ306000F18300HZHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56P2816
Technical Datasheet
Product Range-
Frequency Nom6MHz
Crystal Frequency6MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance18pF
ESR100ohm
Crystal Case / PackageCylinder Radial, 8.3mm x 3.1mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Crystal Frequency
6MHz
Frequency Stability + / -
-
ESR
100ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Frequency Nom
6MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Cylinder Radial, 8.3mm x 3.1mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
