Print Page
Image is for illustrative purposes only. Please refer to product description.

79 In Stock
Need more?
46 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
33 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.280 |
| 5+ | $24.440 |
| 10+ | $21.940 |
Price for:Each
Minimum: 1
Multiple: 1
$26.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2055LCopy
Newark Part No.03P2279
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric70.75mm
External Width - Metric140mm
External Depth - Metric190mm
IP RatingIP43
IP RatingIP43
Body ColorGrey
NEMA Rating-
External Height - Imperial2.785"
External Width - Imperial5.51"
External Depth - Imperial7.48"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCRM2055L is a grey non-metallic instrumental Desktop Enclosure made of resin ABS. It has PMMA dark red IR front panel and anodized aluminium AL panel.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
70.75mm
External Depth - Metric
190mm
IP Rating
IP43
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
IP43
Body Color
Grey
External Height - Imperial
2.785"
External Depth - Imperial
7.48"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MCRM2055L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
