Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH855U-471KUCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.74AC4186
Product RangeMCSCH855 Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.652 |
| 250+ | $0.440 |
| 500+ | $0.366 |
| 1000+ | $0.291 |
| 5000+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH855U-471KUCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.74AC4186
Product RangeMCSCH855 Series
Technical Datasheet
Product RangeMCSCH855 Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)440mA
Saturation Current (Isat)-
DC Resistance Max3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCSCH855 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
440mA
DC Resistance Max
3ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCSCH855U-471KU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
