Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-152KUCopy
Newark Part No.74AC4192
Product RangeMP SCH series
Your Part Number
5,471 In Stock
Need more?
870 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
4601 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.644 |
| 100+ | $0.537 |
| 500+ | $0.382 |
| 1000+ | $0.347 |
| 5000+ | $0.297 |
| 10000+ | $0.263 |
| 25000+ | $0.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-152KUCopy
Newark Part No.74AC4192
Product RangeMP SCH series
Technical Datasheet
Product RangeMP SCH series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)350mA
Saturation Current (Isat)-
DC Resistance Max3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Alternatives for MCSCH895-152KU
2 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MP SCH series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
350mA
DC Resistance Max
3ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
