Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-330KUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78Y7270
Product RangeMP SCH series
Your Part Number
1,815 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.571 |
| 250+ | $0.393 |
| 500+ | $0.331 |
| 1000+ | $0.268 |
| 5000+ | $0.229 |
Price for:Each
Minimum: 5
Multiple: 5
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-330KUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78Y7270
Product RangeMP SCH series
Technical Datasheet
Product RangeMP SCH series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)2A
Saturation Current (Isat)-
DC Resistance Max0.06ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Technical Specifications
Product Range
MP SCH series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
2A
DC Resistance Max
0.06ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MCSCH895-330KU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
