Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-470KUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AC1359RL
Cut Tape74AC1359
Product RangeMC SD105 Series
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.607 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.607 |
| 25+ | $0.546 |
| 100+ | $0.500 |
| 250+ | $0.443 |
| 500+ | $0.396 |
| 1000+ | $0.341 |
| 2500+ | $0.293 |
| 5000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-470KUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AC1359RL
Cut Tape74AC1359
Product RangeMC SD105 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.53A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case10.2mm x 9mm x 5.4mm
Product RangeMC SD105 Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Power Inductor Case
10.2mm x 9mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.53A
Saturation Current (Isat)
-
Product Range
MC SD105 Series
DC Resistance Max
0.15ohm
Product Length
10.2mm
Product Height
5.4mm
Technical Docs (1)
Alternatives for MCSD105-470KU
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
