Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD106-602KUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75R0109
Product RangeMCSD106 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD106-602KUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75R0109
Product RangeMCSD106 Series
Technical Datasheet
Inductance6mH
RMS Current (Irms)270mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case9mm x 10mm x 6.5mm
Product RangeMCSD106 Series
Inductor Case / Package-
DC Resistance Max14ohm
Inductance Tolerance± 10%
Product Length9mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSD106-602KU is a surface-mount Power Inductor with tin/copper termination. It offers that all termination shall exhibit a continuous solder coating free from defects for a minimum of 90% of the surface area of any individual lead.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
6mH
Inductor Construction
Unshielded
Power Inductor Case
9mm x 10mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
270mA
Saturation Current (Isat)
-
Product Range
MCSD106 Series
DC Resistance Max
14ohm
Product Length
9mm
Product Height
6.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
