Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-4R7MUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel75R0148RL
Cut Tape75R0148
Product RangeMCSD54 Series
Your Part Number
3,308 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.587 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 25+ | $0.517 |
| 100+ | $0.455 |
| 250+ | $0.379 |
| 500+ | $0.318 |
| 1000+ | $0.269 |
| 2500+ | $0.224 |
| 5000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-4R7MUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel75R0148RL
Cut Tape75R0148
Product RangeMCSD54 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD54 Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.071ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
MCSD54 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
-
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.071ohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (1)
Alternatives for MCSD54-4R7MU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
